Phototransistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 35 V | 15 mA | 50 nA | 980nm | 120° | 165 mW | Surface Mount | Top View | -40°C ~ 100°C | 2-LCC (J-Lead) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 35 V | 15 mA | 50 nA | 980nm | 120° | 165 mW | Surface Mount | Side View | -40°C ~ 100°C | 2-LCC (J-Lead) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 35 V | 15 mA | 50 nA | 980nm | 120° | 165 mW | Surface Mount | Side View | -40°C ~ 100°C | 2-LCC (J-Lead) |