Photoelectric, Industrial

Results: 3
Sensing Method
Reflective, DiffuseRetroreflectiveThrough-Beam
Sensing Distance
7.874" (200mm)39.370" (1m)118.110" (3m)
Output Configuration
NPN - Open Collector/Dark-ONNPN - Open Collector/Light-ON
Adjustment Type
AdjustableFixed
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
BM200-DDT
BM200-DDT
SENSOR REFLECTIVE 200MM NPN
Autonics
44
Marketplace
1 : $66.00000
Bag
Bag
ActiveReflective, Diffuse7.874" (200mm)12V ~ 24V3msNPN - Open Collector/Light-ONInfrared (940nm)Cable-78.74" (2m)Adjustable-10°C ~ 60°C (TA)
BM1M-MDT
BM1M-MDT
SENSOR RETROREFLECTIVE 1M NPN
Autonics
22
Marketplace
1 : $66.00000
Bag
Bag
ActiveRetroreflective39.370" (1m)12V ~ 24V3msNPN - Open Collector/Dark-ONInfrared (940nm)Cable-78.74" (2m)Fixed-10°C ~ 60°C (TA)
BM3M-TDT1,2
BM3M-TDT1,2
SENSOR THROUGH-BEAM 3M NPN
Autonics
20
Marketplace
1 : $69.00000
Bag
Bag
ActiveThrough-Beam118.110" (3m)12V ~ 24V3msNPN - Open Collector/Dark-ONInfrared (940nm)Cable-78.74" (2m)Fixed-10°C ~ 60°C (TA)
Showing
of 3

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.