Photodiodes
Results: 186
Manufacturer
Series
Packaging
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
Stocking Options
Environmental Options
Media
Marketplace Product
186Results
Search Entry
Applied FiltersRemove All
Showingof 186
101 - 186
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,332 In Stock | 1 : $2.17000 Cut Tape (CT) 1,500 : $0.86491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 830nm | - | 400nm ~ 1100nm | PIN | - | 75ns | 16 V | 100pA | 8.12mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
4,893 In Stock | 1 : $2.22000 Cut Tape (CT) 5,000 : $0.81836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 440nm ~ 620nm | PIN | - | 70ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 100°C | Surface Mount | 4-SMD, No Lead Exposed Pad | ||
4,154 In Stock | 1 : $2.49000 Cut Tape (CT) 5,000 : $0.91585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 350nm ~ 1100nm | PIN | - | 110ns | 20 V | 500pA | 5.4mm² | 130° | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | ||
3,132 In Stock | 1 : $3.94000 Cut Tape (CT) 3,000 : $1.83820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 240nm ~ 370nm | Schottky | 0.14 A/W @ 350nm | - | 5 V | 1nA (Max) | 0.076mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, No Lead | ||
1,560 In Stock | 1 : $3.94000 Cut Tape (CT) 2,000 : $1.90385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 295nm ~ 490nm | - | 0.07 A/W @ 405nm | - | 5 V | 1nA (Max) | - | - | -30°C ~ 85°C | Surface Mount | 2-SMD, J-Lead | ||
2,947 In Stock | 1 : $4.14000 Cut Tape (CT) 3,000 : $1.77709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 890nm | - | - | - | 0.55 A/W @ 850nm | 25ns, 42ns | 35 V | 1nA | 2.98mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, No Lead | ||
1,631 In Stock | 1 : $4.54000 Cut Tape (CT) 3,000 : $2.12100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 240nm ~ 320nm | Schottky | 0.11 A/W @ 300nm | - | 3 V | 1nA (Max) | 0.08mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, No Lead | ||
643 In Stock | 1 : $4.54000 Cut Tape (CT) 2,000 : $2.19675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 240nm ~ 320nm | Schottky | 0.11 A/W @ 300nm | - | 3 V | 1nA (Max) | 0.076mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, J-Lead | ||
1,532 In Stock | 1 : $6.97000 Cut Tape (CT) 3,000 : $3.25220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 240nm ~ 370nm | Schottky | 0.14 A/W @ 350nm | - | 5 V | 1nA (Max) | 0.076mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, J-Lead | ||
1,050 In Stock | 1 : $6.97000 Cut Tape (CT) 2,000 : $3.36835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 240nm ~ 395nm | Schottky | 0.18 A/W @ 360nm | - | 2 V | 1nA (Max) | 0.08mm² | - | -30°C ~ 85°C | Surface Mount | 2-SMD, J-Lead | ||
1,082 In Stock | 1 : $8.58000 Cut Tape (CT) 1,000 : $4.80760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 230nm ~ 320nm | Schottky | 0.12 A/W @ 280nm | - | 3 V | 1nA (Max) | 0.076mm² | - | -30°C ~ 85°C | Surface Mount | 1414 (3535 Metric) | ||
400 Marketplace | 50 : $14.00000 Sheet | Sheet | Active | 920nm | - | 600nm ~ 1040nm | PIN | - | 100ns | 60 V | 1nA | 0.88mm² | 120° | -40°C ~ 100°C (TA) | Surface Mount | Die | |||
290 In Stock | 1 : $15.19000 Cut Tape (CT) 500 : $12.61704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 890nm | - | 400nm ~ 1100nm | PIN | 0.45 A/W @ 890nm | - | 50 V | 10nA | 3.45mm² (x6) | - | -55°C ~ 125°C | Surface Mount | - | ||
2,999 In Stock | 1 : $21.09000 Cut Tape (CT) 3,000 : $11.36250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 900nm ~ 1700nm | - | 0.95 A/W @ 1300nm, 1 A/W @ 1550nm | - | 20 V | 200pA | 0.0095mm² | 130° | -40°C ~ 100°C | Surface Mount | 1206 (3216 Metric) | ||
2,926 In Stock | 1 : $21.41000 Cut Tape (CT) 3,000 : $12.37250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 900nm ~ 1700nm | - | 0.95 A/W @ 1300nm, 1 A/W @ 1550nm | - | 20 V | 500pA | 0.79mm² | 130° | -40°C ~ 100°C | Surface Mount | 1210 (3225 Metric) | ||
2,345 In Stock | 1 : $25.62000 Cut Tape (CT) 3,000 : $16.06640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 110ps | 24.7 V | 1.9µA | 9.43mm² | - | -40°C ~ 85°C | Surface Mount | 8-WBGA | |||
1,483 In Stock | 1 : $29.21000 Cut Tape (CT) 3,000 : $18.31490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 600ps | 24.7 V | 154nA | 9mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
1,912 In Stock | 1 : $39.56000 Cut Tape (CT) 3,000 : $24.48000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 905nm | - | 500nm ~ 1000nm | Avalanche | 60 A/W @ 900nm | 900ps | - | 5nA | 500µm Dia | - | -20°C ~ 60°C | Surface Mount | 6-CLCC | |||
49 In Stock | 1 : $100.81000 Cut Tape (CT) 50 : $94.29620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm ~ 1700nm | - | - | - | 1 A/W @ 1550nm | - | 10 V | 800pA | 2.00mm Dia | - | -40°C ~ 70°C | Surface Mount | 6-SMD, No Lead | ||
32 In Stock 1,075 Factory | 1 : $53.44000 Strip | Strip | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 600ps | 24.7 V | 154nA | 9mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
68 In Stock | 1 : $87.45000 Strip | Strip | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 1ns | 24.7 V | 618nA | 36mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
8 In Stock | 1 : $2,278.06000 Bulk | Bulk | Active | 420nm | - | - | - | - | - | - | - | 9mm² | - | - | Surface Mount | 84-CLCC Window (J-Lead) | |||
64 In Stock | 1 : $15.91000 Box | Box | Active | 900nm | - | 500nm ~ 1000nm | Avalanche | 60 A/W @ 900nm | 900ps | 260 V | 100pA | 500µm Dia | - | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
70 In Stock | 1 : $18.37000 Box | Box | Active | 900nm | - | 500nm ~ 1000nm | Avalanche | 60 A/W @ 900nm | 900ps | 260 V | 50pA | 230µm Dia | - | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
63 In Stock | 1 : $21.41000 Bag | Bag | Active | 970nm | - | - | Planar Diffusion | 0.65 A/W @ 970nm | - | - | - | 93.4mm² | - | - | Surface Mount | Chip with 30 Gauge PVC Wire | |||
69 In Stock | 1 : $68.99000 Tray | Tray | Active | 420nm | - | 250nm ~ 900nm | - | - | - | 16 V | 8.6µA | 36.00mm² | - | 0°C ~ 60°C | Surface Mount | Array - 2 Element | |||
88 In Stock | 1 : $70.31000 Bulk | Bulk | Active | 430nm | - | - | Avalanche | - | - | 30.25 V | 14.1nA, 59nA, 114nA | 9mm² | - | -40°C ~ 60°C | Surface Mount | 12-WFBGA, CSPBGA | |||
2 In Stock | 1 : $70.31000 Bulk | Bulk | Active | 430nm | - | - | Avalanche | - | - | 30.25 V | 207nA, 913nA, 1.8µA | 9mm² | - | -40°C ~ 60°C | Surface Mount | 12-WFBGA, CSPBGA | |||
24 In Stock | 1 : $203.70000 Box | Box | Active | 1550nm | - | 1000nm ~ 1700nm | Avalanche | 9.4 A/W @ 1550nm | 300ps | 70 V | 5nA | 200µm Dia | - | -20°C ~ 70°C | Surface Mount | 6-CLCC | |||
667 In Stock | 1 : $0.97000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60 V | 1nA | - | 30° | -40°C ~ 85°C | Surface Mount | - | ||
30 In Stock | 1 : $15.91000 Box | Box | Active | 800nm | - | 500nm ~ 1000nm | Avalanche | 50 A/W @ 800nm | 200ps | 210 V | 50pA | 230µm Dia | - | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
8 In Stock | 1 : $25.57000 Bag | - | Bag | Active | 905nm | - | 400nm ~ 1100nm | Avalanche | 55 A/W @ 905nm | 600ps | 200 V | 400pA | 500µm Dia | - | -20°C ~ 85°C | Surface Mount | 3-SMD, No Lead | ||
36 In Stock | 1 : $33.92000 Bulk | Bulk | Active | 800nm | - | 800nm ~ 1000nm | Avalanche | 50 A/W @ 800nm | 200ps | 210 V | 2.5nA | 230µm Dia | - | -20°C ~ 60°C | Surface Mount | 6-CLCC | |||
20 In Stock | 1 : $34.56000 Tray | Tray | Active | 800nm | - | 500nm ~ 1000nm | Avalanche | 50 A/W @ 800nm | 300ps | 210 V | 5nA | 500µm Dia | - | -20°C ~ 60°C | Surface Mount | 6-CLCC | |||
6 In Stock | 1 : $53.44000 Strip | Strip | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 600ps | 24.7 V | 319nA | 9mm² | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | |||
86 In Stock | 1 : $64.71000 Strip | Strip | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 160ps | 24.7 V | 450nA | 9.43mm² | - | -40°C ~ 85°C | Surface Mount | 8-WBGA | |||
15 In Stock | 1 : $88.24000 Strip | Strip | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 110ps | 24.7 V | 3µA | 15.45mm² | - | -40°C ~ 85°C | Surface Mount | 14-WBGA | |||
37 In Stock | 1 : $23.55000 Strip | - | Strip | Active | 905nm | - | 400nm ~ 1100nm | Avalanche | 55 A/W @ 905nm | 600ps | 200 V | 400pA | 0.2mm² | - | -20°C ~ 85°C | Surface Mount | 3-LCC | ||
10 In Stock | 1 : $23.55000 Strip | - | Strip | Active | 905nm | - | 400nm ~ 1100nm | Avalanche | 55 A/W @ 905nm | 600ps | 200 V | 400pA | 0.2mm² | - | -20°C ~ 85°C | Surface Mount | 3-LCC | ||
10 In Stock | 1 : $23.55000 Strip | - | Strip | Active | 905nm | - | 400nm ~ 1100nm | Avalanche | 55 A/W @ 905nm | 600ps | 200 V | 400pA | 0.2mm² | - | -20°C ~ 85°C | Surface Mount | 6-LCC | ||
19 In Stock | 1 : $25.48000 Bulk | Bulk | Active | 1300nm | - | 600nm ~ 1750nm | PIN | 0.74 A/W @ 1650nm | - | 3 V | 16nA | 0.31mm² | - | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead | |||
14 In Stock | 1 : $28.26000 Bulk | Bulk | Active | 800nm ~ 2600nm | - | 800nm ~ 2600nm | PIN | 1.24 A/W @ 2400nm | - | 1 V | 43µA | 0.31mm² | - | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead | |||
22 In Stock | 1 : $29.03000 Bulk | Bulk | Active | 1300nm | - | 600nm ~ 1750nm | PIN | 0.70 A/W @ 1550nm | - | - | 2µA | 1mm² | - | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead | |||
15 In Stock | 1 : $32.12000 Bulk | Bulk | Active | 800nm ~ 2600nm | - | 800nm ~ 2600nm | PIN | 1.24 A/W @ 2400nm | - | 1 V | 72µA | 1mm² | - | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead | |||
23 In Stock | 1 : $38.41000 Bulk | Bulk | Active | 1300nm | - | 600nm ~ 1750nm | PIN | 0.74 A/W @ 1650nm | - | 3 V | 26nA | 1.5mm² | - | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | |||
7 In Stock | 1 : $39.83000 Bulk | Bulk | Active | 800nm ~ 2600nm | - | 800nm ~ 2600nm | PIN | 1.24 A/W @ 2400nm | - | 1 V | 26nA | 1.5mm² | - | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | |||
454 In Stock | 1 : $0.71000 Cut Tape (CT) 1,000 : $0.23959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 6ns | 32 V | 10nA | - | - | -25°C ~ 85°C | Surface Mount | 2-SMD, Z-Bend | ||
338 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.32724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 85°C | Surface Mount | - | ||
310 In Stock | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.35451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Infrared (NIR) | 670nm ~ 1070nm | PIN | - | 6ns | 170 V | 10nA (Max) | - | 20° | -40°C ~ 85°C | Surface Mount | 2-SMD, Z-Bend | ||
180 In Stock | 1 : $1.06000 Cut Tape (CT) 1,000 : $0.37471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | Surface Mount | 2-SMD, Z-Bend | ||
653 In Stock | 1 : $1.08000 Cut Tape (CT) 2,000 : $0.36444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | Surface Mount | 3-SMD, Gull Wing | ||
315 In Stock | 1 : $1.09000 Cut Tape (CT) 1,000 : $0.38673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | Surface Mount | 2-SMD, Z-Bend | ||
330 In Stock | 1 : $1.16000 Cut Tape (CT) 2,000 : $0.39225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | Surface Mount | 3-SMD, Gull Wing | ||
978 In Stock | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.42420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 5nA | - | - | -25°C ~ 85°C | Surface Mount | 2-SMD, Gull Wing | ||
309 In Stock | 1 : $1.67000 Cut Tape (CT) 1,000 : $0.59105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | 100ns | 20 V | 2nA | 7.5mm² | 65° | -40°C ~ 110°C | Surface Mount | 4-SMD, No Lead Exposed Pad | |||
226 In Stock | 1 : $1.86000 Cut Tape (CT) 1,000 : $0.65892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 700nm ~ 1070nm | PIN | - | 30ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 110°C | Surface Mount | 4-TDFN Exposed Pad | |||
960 In Stock | 1 : $2.05000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 710nm ~ 1100nm | PIN | - | 2.5µs, 3.9µs | 10 V | 1nA | 1.6mm² | 120° | -40°C ~ 110°C | Surface Mount | 6-VDFN Exposed Pad | ||
207 In Stock | 1 : $2.05000 Cut Tape (CT) 1,000 : $0.81797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 690nm ~ 1050nm | PIN | - | 30ns | 20 V | 1nA | 1.6mm² | 120° | -40°C ~ 110°C | Surface Mount, Wettable Flank | 6-VDFN Exposed Pad | |||
838 In Stock | 1 : $2.22000 Cut Tape (CT) 1,000 : $0.88602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 440nm ~ 620nm | PIN | - | 70ns | - | 200pA | 7.5mm² | 130° | -40°C ~ 100°C | Surface Mount | 4-SMD, No Lead Exposed Pad | ||
1,811 In Stock | 1 : $2.22000 Cut Tape (CT) 1,500 : $0.88325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 430nm ~ 610nm | PIN | - | - | 16 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | Surface Mount | - | ||
51 In Stock | 1 : $3.94000 Cut Tape (CT) 2,000 : $1.90385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ultraviolet (UV) | 345nm ~ 450nm | - | 0.68 A/W @ 405nm | - | 5 V | 1nA (Max) | - | - | -30°C ~ 85°C | Surface Mount | 2-SMD, J-Lead | ||
100 Marketplace | 100 : $10.00000 Tray | - | Tray | Active | 810nm | - | 590nm ~ 1010nm | PIN | - | - | 60 V | 1nA | 0.055mm² | 120° | -40°C ~ 100°C (TA) | Surface Mount | Die | ||
100 Marketplace | 100 : $10.00000 Tray | - | Tray | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 120° | -40°C ~ 100°C (TA) | Surface Mount | Die | ||
100 Marketplace | 100 : $10.00000 Tray | - | Tray | Active | 560nm | - | 390nm ~ 800nm | PIN | - | 100ns | 16 V | 2nA | 7.7mm² | 120° | -40°C ~ 100°C (TA) | Surface Mount | Die | ||
100 Marketplace | 100 : $10.00000 Tray | - | Tray | Active | 570nm | - | 440nm ~ 700nm | PIN | - | 100ns, 415ns | 16 V | 100pA | 0.34mm² | 120° | -40°C ~ 100°C (TA) | Surface Mount | Die | ||
91 Marketplace | 91 : $10.00000 Tray | - | Tray |