PC Pin Receptacles, Socket Connectors

Results: 5,551
Manufacturer
Amphenol ICC (FCI)Assmann WSW ComponentsCambionHarwin Inc.Keystone ElectronicsMill-Max Manufacturing Corp.Preci-DipSamtec Inc.TE ConnectivityTE Connectivity Aerospace, Defense and MarineTE Connectivity ALCOSWITCH SwitchesTE Connectivity AMP ConnectorsTE Connectivity Deutsch ConnectorsVicor Corporation
Series
-*0038003900400066006700680086008800890132
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Tail Type
-ClipCrimpNo TailSlottedSolder CupStandard TailTurretWire Wrap
Termination
-CrimpPress-FitPress-Fit, HexPress-Fit, KnurledSolderStackableSurface Mount - Bottom EntrySurface MountSwageWire Wrap
Length - Overall
0.060" (1.52mm)0.064" (1.63mm)0.068" (1.73mm)0.071" (1.80mm)0.079" (2.01mm)0.080" (2.03mm)0.083" (2.11mm)0.085" (2.16mm)0.088" (2.24mm)0.090" (2.29mm)0.093" (2.36mm)0.094" (2.39mm)
Accepts Pin Diameter
0.008" ~ 0.013" (0.20mm ~ 0.33mm)0.010" ~ 0.013" (0.25mm ~ 0.33mm)0.010" ~ 0.050" (0.25mm ~ 1.27mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)0.012" ~ 0.021" (0.30mm ~ 0.53mm)0.012" ~ 0.022" (0.30mm ~ 0.56mm)0.013" ~ 0.020" (0.33mm ~ 0.51mm)0.014" ~ 0.022" (0.36mm ~ 0.56mm)0.014" ~ 0.026" (0.36mm ~ 0.66mm)0.015" ~ 0.018" (0.38mm ~ 0.46mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)0.015" ~ 0.021" (0.38mm ~ 0.53mm)
Accepts Square Pin Size
0.008" ~ 0.015" x 0.015" ~ 0.023" (0.20mm ~ 0.38mm x 0.20mm ~ 0.58mm)0.008" ~ 0.015" x 0.020" ~ 0.025" (0.20mm ~ 0.38mm x 0.51mm ~ 0.64mm)0.011" x 0.018" (0.28mm x 0.46mm)0.011" ~ 0.018" (0.28mm ~ 0.46mm)0.025" (0.64mm)0.031" ~ 0.059" (0.79mm ~ 1.50mm)0.043" ~ 0.055" (1.10mm ~ 1.40mm)-
Pin Hole Diameter
0.020" (0.52mm)0.021" (0.53mm)0.026" (0.66mm)0.028" (0.71mm)0.029" (0.74mm)0.031" (0.79mm)0.038" (0.97mm)0.039" (1.00mm)0.040" (1.02mm)0.042" (1.07mm)0.043" (1.09mm)0.047" (1.19mm)
Mounting Hole Diameter
0.016" (0.41mm)0.020" (0.51mm)0.022" (0.56mm)0.024" (0.61mm), 0.027" (0.69mm) Stepped0.025" (0.64mm)0.032" (0.81mm)0.035" (0.89mm)0.036" (0.91mm)0.037" (0.94mm)0.038" (0.97mm)0.038" ~ 0.043" (0.97mm ~ 1.09mm)0.039" (0.99mm)
Flange Diameter
0.019" (0.48mm)0.022" (0.56mm)0.027" (0.69mm)0.029" (0.74mm)0.034" (0.86mm)0.037" (0.94mm)0.038" (0.97mm)0.041" (1.04mm)0.042" (1.07mm)0.043" (1.10mm)0.044" (1.12mm)0.045" (1.14mm)
Tail Diameter
0.012" (0.30mm)0.014" (0.36mm)0.015" (0.38mm)0.018" (0.46mm)0.019" (0.48mm)0.020" (0.51mm)0.021" (0.53mm)0.022" (0.56mm)0.023" (0.59mm)0.024" (0.61mm)0.025" (0.64mm) Square0.025" (0.64mm)
Socket Depth
0.015" (0.38mm)0.018" (0.45mm)0.020" (0.51mm)0.028" (0.71mm)0.051" (1.30mm)0.055" (1.40mm)0.058" (1.47mm)0.060" (1.52mm)0.062" (1.57mm)0.063" (1.60mm)0.064" (1.63mm)0.066" (1.68mm)
Contact Material
-Beryllium CopperBeryllium NickelBrass AlloyBrassCopper AlloyPhosphor BronzeStainless Steel
Contact Finish
-GoldTinTin-LeadUnplated
Contact Finish Thickness
3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)5.90µin (0.150µm)10.0µin (0.25µm)15.0µin (0.38µm)24.8µin (0.63µm)30.0µin (0.76µm)50.0µin (1.27µm)80.0µin (2.03µm)94.5µin (2.40µm)100.0µin (2.54µm)150.0µin (3.81µm)157.5µin (4.00µm)
Grade
-Military
Qualification
-MIL-DTL-83505
Stocking Options
Environmental Options
Media
Marketplace Product
5,551Results
Search Entry

Showing
of 5,551
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
Grade
Qualification
25,969
In Stock
1 : $0.31000
Bulk
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)--
25,254
In Stock
1 : $0.33000
Bulk
Bulk
ActiveNo TailSolder0.295" (7.49mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)--
19,240
In Stock
1 : $0.34000
Bulk
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)--
H3153-01
H3153-01
CONN PIN RCPT .018-.020 SOLDER
Harwin Inc.
29,300
In Stock
1 : $0.36000
Bulk
-
Bulk
ActiveNo TailSolder0.142" (3.61mm)0.018" ~ 0.020" (0.46mm ~ 0.51mm)-0.043" (1.09mm)0.039" ~ 0.043" (0.99mm ~ 1.09mm)0.057" (1.45mm)-0.124" (3.15mm)Beryllium CopperGold3.94µin (0.10µm)--
14,809
In Stock
1 : $0.36000
Bulk
Bulk
ActiveStandard TailPress-Fit0.236" (6.00mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.041" (1.04mm)-0.018" (0.46mm)0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)--
4,024
In Stock
1 : $0.36000
Bulk
Bulk
ActiveNo TailSolder0.180" (4.57mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.061" (1.55mm)0.078" (1.98mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)--
45,154
In Stock
1 : $0.37000
Bulk
Bulk
ActiveNo TailPress-Fit, Hex0.068" (1.73mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)--0.045" (1.14mm)0.048" (1.22mm)-0.066" (1.68mm)Beryllium CopperGold30.0µin (0.76µm)--
1411-2
1411-2
CONN PIN RCPT .015-.021 SOLDER
Keystone Electronics
16,675
In Stock
4,000
Factory
1 : $0.37000
Bulk
-
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.021" (0.38mm ~ 0.53mm)--0.042" (1.07mm)0.055" (1.40mm)--Beryllium CopperGold10.0µin (0.25µm)--
5,270
In Stock
1 : $0.40000
Bulk
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.064" (1.63mm)0.075" (1.91mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)--
3,976
In Stock
1 : $0.40000
Bulk
Bulk
ActiveNo TailSolder0.200" (5.08mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)--
24,180
In Stock
1 : $0.41000
Bulk
Bulk
ActiveNo TailSolder0.225" (5.72mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)-0.028" (0.71mm)0.040" (1.02mm)0.045" (1.14mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)--
17,717
In Stock
1 : $0.41000
Bulk
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperTin-Lead200.0µin (5.08µm)--
33,814
In Stock
1 : $0.42000
Bulk
Bulk
ActiveNo TailSolder0.190" (4.83mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.068" (1.73mm)-0.167" (4.24mm)Beryllium CopperGold30.0µin (0.76µm)--
20,631
In Stock
1 : $0.42000
Bulk
Bulk
ActiveNo TailSolder0.090" (2.29mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)0.080" (2.03mm)-0.090" (2.29mm)Beryllium CopperGold30.0µin (0.76µm)--
190,544
In Stock
1 : $0.43000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)--
48,134
In Stock
1 : $0.43000
Bulk
Bulk
ActiveStandard TailPress-Fit0.370" (9.40mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)-0.020" (0.51mm)0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)--
22,967
In Stock
1 : $0.43000
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)--
2,096
In Stock
1 : $0.43000
Bulk
Bulk
ActiveNo TailSolder0.120" (3.05mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.091" (2.31mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)--
46,219
In Stock
1 : $0.44000
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.072" (1.83mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)--
19,562
In Stock
1 : $0.44000
Bulk
Bulk
ActiveNo TailSolder0.095" (2.41mm)0.015" ~ 0.026" (0.38mm ~ 0.66mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.095" (2.41mm)Beryllium CopperGold30.0µin (0.76µm)--
4,161
In Stock
1 : $0.44000
Bulk
Bulk
ActiveNo TailSolder0.206" (5.23mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)-0.064" (1.63mm)0.075" (1.91mm)0.091" (2.31mm)-0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)--
25,417
In Stock
1 : $0.45000
Bulk
Bulk
ActiveNo TailSolder0.248" (6.30mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.063" (1.60mm)-0.205" (5.21mm)Beryllium CopperGold30.0µin (0.76µm)--
40,361
In Stock
1 : $0.46000
Bulk
Bulk
ActiveNo TailSolder0.105" (2.67mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.060" (1.52mm)0.077" (1.96mm)-0.105" (2.67mm)Beryllium CopperGold30.0µin (0.76µm)--
35,000
In Stock
1 : $0.46000
Bulk
Bulk
ActiveNo TailSolder0.095" (2.41mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.095" (2.41mm)Beryllium CopperGold30.0µin (0.76µm)--
14,939
In Stock
1 : $0.46000
Bulk
Bulk
ActiveNo TailSolder0.206" (5.23mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.076" (1.93mm)0.090" (2.29mm)-0.185" (4.70mm)Beryllium CopperGold30.0µin (0.76µm)--
Showing
of 5,551

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.