Showing
of 5,008
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
S8071-46R
S8071-46R
CONN PIN RCPT .028 SOLDER
Harwin Inc.
85,586
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.177" (4.50mm)0.028" (0.70mm)------Stainless SteelTin-
S9131-45R
S9131-45R
CONN PIN RCPT .031-.051 SOLDER
Harwin Inc.
19,636
In Stock
1 : $0.52000
Cut Tape (CT)
1,400 : $0.26831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSurface Mount0.160" (4.06mm)0.031" ~ 0.051" (0.80mm ~ 1.30mm)-0.079" (2.00mm)0.102" (2.59mm)--0.105" (2.67mm)Beryllium CopperGold3.94µin (0.10µm)
25,815
In Stock
1 : $0.31000
Bulk
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
47,398
In Stock
1 : $0.33000
Bulk
Bulk
ActiveNo TailSolder0.295" (7.49mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
35,052
In Stock
1 : $0.33000
Bulk
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
12,175
In Stock
1 : $0.34000
Bulk
Bulk
ActiveNo TailSolder0.190" (4.83mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.062" (1.57mm)0.078" (1.98mm)-0.165" (4.19mm)Beryllium CopperGold30.0µin (0.76µm)
2,520
In Stock
1 : $0.36000
Bulk
Bulk
ActiveNo TailSolder0.160" (4.06mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.031" (0.79mm)0.053" (1.35mm)0.072" (1.83mm)-0.135" (3.43mm)Beryllium CopperGold30.0µin (0.76µm)
32,696
In Stock
1 : $0.37000
Bulk
Bulk
ActiveNo TailPress-Fit, Hex0.068" (1.73mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)--0.045" (1.14mm)0.048" (1.22mm)-0.066" (1.68mm)Beryllium CopperGold30.0µin (0.76µm)
141,706
In Stock
1 : $0.38000
Bulk
Bulk
ActiveNo TailSolder0.206" (5.23mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.076" (1.93mm)0.090" (2.29mm)-0.185" (4.70mm)Beryllium CopperGold30.0µin (0.76µm)
33,161
In Stock
1 : $0.42000
Bulk
Bulk
ActiveNo TailSolder0.225" (5.72mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)-0.028" (0.71mm)0.040" (1.02mm)0.045" (1.14mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
73,023
In Stock
1 : $0.42000
Bulk
Bulk
ActiveStandard TailPress-Fit0.370" (9.40mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)-0.020" (0.51mm)0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
9,225
In Stock
1 : $0.42000
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
225,695
In Stock
1 : $0.43000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
24,553
In Stock
1 : $0.43000
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.072" (1.83mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
24,646
In Stock
1 : $0.43000
Bulk
Bulk
ActiveNo TailSolder0.120" (3.05mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.091" (2.31mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)
34,715
In Stock
1 : $0.90000
Cut Tape (CT)
5,500 : $0.43608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.100" (2.54mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.068" (1.73mm)-0.100" (2.54mm)Beryllium CopperGold30.0µin (0.76µm)
6,308
In Stock
1 : $0.44000
Bulk
Bulk
ActiveNo TailSolder0.206" (5.23mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)-0.064" (1.63mm)0.075" (1.91mm)0.091" (2.31mm)-0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
39,417
In Stock
1 : $0.45000
Bulk
Bulk
ActiveNo TailSolder0.206" (5.23mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.076" (1.93mm)0.090" (2.29mm)-0.185" (4.70mm)Beryllium CopperGold30.0µin (0.76µm)
20,070
In Stock
1 : $0.45000
Bulk
Bulk
ActiveNo TailSolder0.248" (6.30mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.063" (1.60mm)-0.205" (5.21mm)Beryllium CopperGold30.0µin (0.76µm)
13,090
In Stock
1 : $0.45000
Bulk
Bulk
ActiveNo TailSolder0.105" (2.67mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.060" (1.52mm)0.077" (1.96mm)-0.105" (2.67mm)Beryllium CopperGold30.0µin (0.76µm)
32,039
In Stock
1 : $0.46000
Bulk
Bulk
ActiveNo TailSolder0.095" (2.41mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.070" (1.78mm)0.088" (2.24mm)-0.095" (2.41mm)Beryllium CopperGold30.0µin (0.76µm)
28,718
In Stock
This product has a maximum purchase limit
1 : $0.95000
Cut Tape (CT)
6,000 : $0.46309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.100" (2.54mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)-0.051" (1.30mm)0.067" (1.70mm)0.078" (1.98mm)-0.100" (2.54mm)Beryllium CopperGold30.0µin (0.76µm)
26,651
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.46996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.100" (2.54mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.045" (1.14mm)0.058" (1.47mm)-0.100" (2.54mm)Beryllium CopperGold30.0µin (0.76µm)
60,341
In Stock
1 : $0.47000
Bulk
Bulk
ActiveNo TailSolder0.259" (6.58mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.063" (1.60mm)0.077" (1.96mm)-0.233" (5.92mm)Beryllium CopperGold30.0µin (0.76µm)
14,251
In Stock
1 : $0.47000
Bulk
Bulk
ActiveSolder CupPress-Fit0.290" (7.37mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.059" (1.50mm)0.072" (1.83mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
of 5,008

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.