PC Card Sockets

Results: 2
Series
10403147352
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
8 (6 + 2)10 (8 + 2)
Connector Type
ConnectorConnector and Ejector
Insertion, Removal Method
Push In, Pull OutPush In, Push Out
Height Above Board
0.056" (1.42mm)0.074" (1.88mm)
Contact Finish Thickness
8.00µin (0.203µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
1040310811
1040310811
CONN MICRO SD CARD PUSH-PULL R/A
Molex
18,361
In Stock
1 : $2.24000
Cut Tape (CT)
2,000 : $1.20529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Switch
0.056" (1.42mm)
Normal, Standard - Top
Gold
8.00µin (0.203µm)
0473521001
0473521001
CONN MICRO SD CARD PUSH-PUSH R/A
Molex
9,593
In Stock
1 : $4.39000
Cut Tape (CT)
800 : $3.07350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8 (6 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.074" (1.88mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.