Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
7111S2015X02(LF)
7111S2015X02LF
CONN SIM CARD HINGED TYPE R/A
Amphenol ICC (FCI)
16,589
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.75871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSIM Card6Connector and EjectorHinged Lid-Surface Mount, Right Angle-0.098" (2.50mm)Normal, Standard - TopGold8.00µin (0.203µm)
0787270001
0787270001
CONN MICRO SIM CARD PUSH-PULL
Molex
16,378
In Stock
1 : $1.43000
Cut Tape (CT)
1,200 : $0.79553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMicro SIM7 (6 + 1)ConnectorPush In, Pull Out-Surface Mount, Right AngleSwitch0.055" (1.40mm)Normal, Standard - TopGold15.0µin (0.38µm)
114-00841-68
114-00841-68
CONN MICRO SD CARD PUSH-PULL R/A
Amphenol ICC (Commercial Products)
24,737
In Stock
1 : $1.66000
Cut Tape (CT)
1,500 : $0.89261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSecure Digital - microSD™10 (8 + 2)ConnectorPush In, Pull Out-Surface Mount, Right AngleSwitch0.061" (1.55mm)Normal, Standard - TopGold15.0µin (0.38µm)
Showing
of 3

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.