Meters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
DKyyy-XEC
PROCESS METER LCD PANEL MOUNT
C-TON Industries
0
In Stock
Check Lead Time
1 : $124.75000
Box
-
Box
Active
Process Meter
Process
0 ~ 10VDC
LCD - Black Characters
4.5
0.449" (11.40mm)
-
12VDC, 24VDC
Rectangular - 71.77mm x 32.02mm
Panel Mount
Screw Terminal
-
-
DKyyy-XEC
PROCESS METER LCD PANEL MOUNT
C-TON Industries
0
In Stock
Check Lead Time
1 : $137.09000
Box
-
Box
Active
Process Meter
Process
0 ~ 10VDC
LCD - Black Characters, Green Backlight
4.5
0.449" (11.40mm)
-
12VDC, 24VDC
Rectangular - 71.77mm x 32.02mm
Panel Mount
Screw Terminal
-
-
DKxxx-XEC
PROCESS METER LCD PANEL MOUNT
C-TON Industries
0
In Stock
Check Lead Time
1 : $137.09000
Box
-
Box
Active
Process Meter
Process
0 ~ 10VDC
LCD - Amber Characters, Backlight
4.5
0.449" (11.40mm)
-
12VDC, 24VDC
Rectangular - 71.77mm x 32.02mm
Panel Mount
Screw Terminal
-
-
DKxxx-XEC
PROCESS METER LCD PANEL MOUNT
C-TON Industries
0
In Stock
Check Lead Time
1 : $137.09000
Box
-
Box
Active
Process Meter
Process
0 ~ 10VDC
LCD - Green Characters, Backlight
4.5
0.449" (11.40mm)
-
12VDC, 24VDC
Rectangular - 71.77mm x 32.02mm
Panel Mount
Screw Terminal
-
-
DKxxx-XEC
PROCESS METER LCD PANEL MOUNT
C-TON Industries
0
In Stock
Check Lead Time
1 : $137.09000
Box
-
Box
Active
Process Meter
Process
0 ~ 10VDC
LCD - Red Characters, Backlight
4.5
0.449" (11.40mm)
-
12VDC, 24VDC
Rectangular - 71.77mm x 32.02mm
Panel Mount
Screw Terminal
-
-
Showing
of 5

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.