Meters

Results: 4
Series
DCA-20PCDMR20DMS-20PCDMS-20PC-0/1/2/8-DCM
Product Status
ActiveLast Time Buy
Type
AmmeterVoltmeter
Measuring Type
CurrentVoltage
Measuring Range
0 ~ 19.99A4.5 ~ 19.99VDC6 ~ 75VDC±200VDC
Display Type
LED - Blue CharactersLED - Green CharactersLED - Red Characters
Number of Characters Per Row
3.54
Display Characters - Height
0.299" (7.60mm)0.370" (9.40mm)
Output Type
-Reference
Voltage - Supply
5 ~ 40VDC5VDCLoop Power
Panel Cutout Dimensions
Circular - 30.73mm DiaRectangular - 33.93mm x 21.29mm
Mounting Type
Panel MountPanel Mount - Bezel
Termination Style
PC PinScrew Terminal
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
-Built In Shunts
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
DCA-20PC-6-DC1-RL-C
DCA-20PC-6-DC1-RL-C
AMMETER 0-19.99A LED PANEL MOUNT
Murata Power Solutions Inc.
197
In Stock
1 : $62.37000
Box
Box
Active
Ammeter
Current
0 ~ 19.99A
LED - Red Characters
3.5
0.370" (9.40mm)
-
5 ~ 40VDC
Rectangular - 33.93mm x 21.29mm
Panel Mount - Bezel
Screw Terminal
-
Built In Shunts
DMS-20PC-BLU SERIES
DMS-20PC-0-DCM-B-C
VOLTMTR 4.5-19.99VDC LED PNL MT
Murata Power Solutions Inc.
141
In Stock
1 : $68.15000
Box
Box
Active
Voltmeter
Voltage
4.5 ~ 19.99VDC
LED - Blue Characters
3.5
0.370" (9.40mm)
-
Loop Power
Rectangular - 33.93mm x 21.29mm
Panel Mount
Screw Terminal
-
-
DMS-20PC Series-Green
DMS-20PC-3-GS-C
VOLTMETER 200VDC LED PANEL MOUNT
Murata Power Solutions Inc.
34
In Stock
1 : $48.51000
Box
Box
Last Time Buy
Voltmeter
Voltage
±200VDC
LED - Green Characters
3.5
0.370" (9.40mm)
Reference
5VDC
Rectangular - 33.93mm x 21.29mm
Panel Mount
PC Pin
-
-
MFG_DMR20-10-DCM
DMR20-10-DCM-R-C
VOLTMETER 6-75VDC LED PANEL MT
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $51.98000
Box
Box
Active
Voltmeter
Voltage
6 ~ 75VDC
LED - Red Characters
4
0.299" (7.60mm)
-
Loop Power
Circular - 30.73mm Dia
Panel Mount
Screw Terminal
IP67 - Dust Tight, Waterproof
-
Showing
of 4

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.