Counters, Hour Meters

Results: 3
Number of Characters Per Row
45
Display Characters - Height
0.299" (7.60mm)0.315" (8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Operating Mode
Count Rate
Time Format
Number of Characters Per Row
Display Type
Display Characters - Height
Input Type
Output Type
Voltage - Supply
Reset
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
FX4S-1P4
FX4S-1P4
COUNTER TIMER 100-240VAC
Autonics
65
Marketplace
1 : $132.00000
Box
Box
Active
Batch, Preset, Tachometer, Timer, Totalizer
Up, Down
Multiple
Multiple
4
LED - Red Characters
0.299" (7.60mm)
Voltage
Relay, Solid State
100 ~ 240VAC
External, Front Panel
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP20
FX4S-1P4
FX4S-1P2
COUNTER TIMER 24VAC/24-48VDC
Autonics
48
Marketplace
1 : $132.00000
Box
Box
Active
Batch, Preset, Tachometer, Timer, Totalizer
Up, Down
Multiple
Multiple
4
LED - Red Characters
0.299" (7.60mm)
Voltage
Relay, Solid State
100 ~ 240VAC
External, Front Panel
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP20
FX5S-I4
FX5S-I4
COUNTER TIMER 100-240VAC
Autonics
18
Marketplace
1 : $117.00000
Box
Box
Active
Batch, Preset, Tachometer, Timer, Totalizer
Up, Down
Multiple
Multiple
5
LED - Red Characters
0.315" (8.00mm)
Voltage
Relay, Solid State
100 ~ 240VAC
External, Front Panel
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP20
Showing
of 3

Counters, Hour Meters


Counters and Hour Meters are equipment used to keep a running total and/or control an external device based on that count. The characteristics are batch, count rate, time format, number of characters per row, display type, input type, and output type. The types are batch, preset, tachometer, process timer, time counter, and totalizer.