Panel Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : $219.25000 Box | Box | Active | Process Meter | Process | 0 ~ 50mA, 0 ~ 10VDC | LCD - Dual Color Characters, Backlight | 5 | 0.480" (12.20mm) | Option Cards Available | 9 ~ 28VDC | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
8 In Stock | 1 : $198.95000 Box | Box | Active | Process Meter | Process | 0 ~ 50mA, 0 ~ 10VDC | LCD - Black Characters | 5 | 0.480" (12.20mm) | Option Cards Available | 9 ~ 28VDC | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |