Panel Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : $99.64000 Box | Box | Active | Ammeter | Current (3-Phase) | 0 ~ 100A | LED - Green Characters | 4 | 0.360" (9.14mm) | - | 85 ~ 264VAC | Rectangular - 36.22mm x 22.10mm | Panel Mount - Surface | Screw Terminal | - | Built In Current Transformer (Primary) | |||
0 In Stock Check Lead Time | 1 : $99.64000 Box | Box | Active | Ammeter | Current (3-Phase) | 0 ~ 100A | LED - Blue Characters | 4 | 0.360" (9.14mm) | - | 85 ~ 264VAC | Rectangular - 36.22mm x 22.10mm | Panel Mount - Surface | Screw Terminal | - | Built In Current Transformer (Primary) | |||
0 In Stock Check Lead Time | 1 : $99.64000 Box | Box | Active | Ammeter | Current (3-Phase) | 0 ~ 100A | LED - Red Characters | 4 | 0.360" (9.14mm) | - | 85 ~ 264VAC | Rectangular - 36.22mm x 22.10mm | Panel Mount - Surface | Screw Terminal | - | Built In Current Transformer (Primary) | |||
0 In Stock Check Lead Time | 12 : $103.95000 Box | Box | Active | Ammeter | Current (3-Phase) | 0 ~ 100A | LED - Red Characters | 4 | 0.360" (9.14mm) | - | 85 ~ 264VAC | Rectangular - 36.22mm x 22.10mm | Panel Mount - Surface | Screw Terminal | - | Built In Current Transformer (Primary) | |||
0 In Stock Check Lead Time | 1 : $108.57000 Box | Box | Active | Ammeter | Current (3-Phase) | 0 ~ 100A | LED - Blue Characters | 4 | 0.360" (9.14mm) | - | 85 ~ 264VAC | Rectangular - 36.22mm x 22.10mm | Panel Mount - Surface | Screw Terminal | - | Built In Current Transformer (Primary) |