Panel Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : $95.83000 Box | Box | Active | Ammeter | Current | 50 ~ 500µA | LED - Red Characters | 3.5 | 0.450" (11.43mm) | - | 9 ~ 32VDC | - | Panel Mount | Screw Terminal | - | Built In Shunts | |||
5 In Stock | 1 : $95.83000 Box | Box | Active | Ammeter | Current | 100 ~ 250mA | LED - Red Characters | 3.5 | 0.450" (11.43mm) | - | 9 ~ 32VDC | - | Panel Mount | Screw Terminal | - | Built In Shunts | |||
4 In Stock | 1 : $95.83000 Box | Box | Active | Ammeter | Current | 300 ~ 1000mA | LED - Red Characters | 3.5 | 0.450" (11.43mm) | - | 9 ~ 32VDC | - | Panel Mount | Screw Terminal | - | Built In Shunts | |||
4 In Stock | 1 : $95.83000 Box | Box | Active | Ammeter | Current | 1 ~ 10mA | LED - Red Characters | 3.5 | 0.450" (11.43mm) | - | 9 ~ 32VDC | - | Panel Mount | Screw Terminal | - | Built In Shunts | |||
1 In Stock | 1 : $95.83000 Box | Box | Active | Ammeter | Current | 15 ~ 50mA | LED - Red Characters | 3.5 | 0.450" (11.43mm) | - | 9 ~ 32VDC | - | Panel Mount | Screw Terminal | - | Built In Shunts |