Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Operating Mode
Count Rate
Time Format
Number of Characters Per Row
Display Type
Display Characters - Height
Input Type
Output Type
Voltage - Supply
Reset
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
3400-5000
3400-5000
COUNTER AC/DC SNAP-IN 1/4" SPD N
Trumeter
130
Marketplace
1 : $40.10000
Box
Box
ActivePreset, Totalizer-40Hz999999998LCD, Black Characters, Backlight0.275" (7.00mm)Voltage--Non-ResettableRectangular - 40.60mm x 27.90mmPanel Mount, Snap-InQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant
3400-2010
3400-2010
COUNTER AC/DC FLRECT 1/4" SPD RM
Trumeter
76
Marketplace
1 : $40.10000
Box
Box
ActivePreset, Totalizer-40Hz999999998LCD, Black Characters, Backlight0.275" (7.00mm)Voltage--ExternalRectangular - 40.60mm x 27.90mmPanel MountQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant
3400-1000
3400-1000
COUNTER AC/DC 3HOLE 1/4" SPD NRS
Trumeter
129
Marketplace
1 : $40.10000
Box
Box
ActivePreset, Totalizer-40Hz999999998LCD, Black Characters, Backlight0.275" (7.00mm)Voltage--Non-ResettableCircular - 72.90mm DiaPanel MountQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant
3400-0000
3400-0000
COUNTER AC/DC 2-HOLE 1/4" SPD NR
Trumeter
4,092
Marketplace
1 : $40.10000
Box
Box
ActivePreset, Totalizer-40Hz999999998LCD, Black Characters, Backlight0.275" (7.00mm)Voltage--Non-ResettableRectangular - 44.45mm x 27.90mmPanel MountQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant
3400-0010
3400-0010
COUNTER AC/DC 2-HOLE 1/4" SPD RM
Trumeter
0
Marketplace
1 : $40.10000
Box
Box
ActivePreset, Totalizer-40Hz999999998LCD, Black Characters, Backlight0.275" (7.00mm)Voltage--ExternalRectangular - 44.45mm x 27.90mmPanel MountQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant
3400-3010
3400-3010
COUNTER AC/DC SAE ROUND 1/4" SPD
Trumeter
30
Marketplace
1 : $40.10000
Box
Box
ActivePreset, Totalizer-40Hz999999998LCD, Black Characters, Backlight0.275" (7.00mm)Voltage--ExternalCircular - 56.10mm DiaPanel MountQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant
Showing
1 - 6
of 6

Panel Meters - Counters, Hour Meters


Counters and Hour Meters are equipment used to keep a running total and/or control an external device based on that count. The characteristics are batch, count rate, time format, number of characters per row, display type, input type, and output type. The types are batch, preset, tachometer, process timer, time counter, and totalizer.