Panel Indicators, Pilot Lights

Results: 72
Stocking Options
Environmental Options
Media
Exclude
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
E16R-12G
LED PNL IND GRN CLR 18.30MM PLUG
Menics
183
Marketplace
1 : $12.69000
Bag
-
Bag
Active
LED
Green
Green
Clear
DC
12V
20mA
Round
0.63" (16.00mm)
18.30mm Dia
Round with Domed Top
210mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08P-24R
LED PNL IND RED CLEAR 9.50MM PLG
Menics
60
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Red
Red
Clear
DC
24V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
250mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08R-10R
LED PNL IND RED CLEAR 9.50MM PLG
Menics
50
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Red
Red
Clear
DC
12V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Domed Top
250mcd
-
-
Plug In
IP67
Chrome Plated Brass
E08P-12Y
LED PNL IND YLW CLR 9.50MM PLUG
Menics
40
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
DC
12V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
260mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08R-20Y
LED PNL IND YLW CLR 9.50MM PLUG
Menics
40
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
DC
24V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Domed Top
260mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08R-20Y
LED PNL IND YLW CLR 9.50MM PLUG
Menics
39
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
DC
12V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Domed Top
260mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08R-10G
LED PNL IND GREEN CLEAR 9.50MM
Menics
38
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Green
Green
Clear
AC
110V
4mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Domed Top
300mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08P-03G
LED PNL IND GREEN CLEAR 9.50MM
Menics
38
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Green
Green
Clear
DC
12V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
300mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08R-20Y
LED PNL IND YLW CLR 9.50MM PLUG
Menics
38
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
AC
110V
4mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Domed Top
260mcd
-
-
Plug In
IP67
Chrome Plated Brass
E08P-12Y
LED PNL IND YLW CLR 9.50MM PLUG
Menics
37
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
AC
110V
4mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
260mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08P-24R
LED PNL IND RED CLEAR 9.50MM PLG
Menics
36
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Red
Red
Clear
DC
12V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
250mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08P-24R
LED PNL IND RED CLEAR 9.50MM PLG
Menics
35
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Red
Red
Clear
AC
110V
4mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
250mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08P-03G
LED PNL IND GREEN CLEAR 9.50MM
Menics
35
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Green
Green
Clear
AC
110V
4mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
300mcd
-
-
Plug In
IP67
Chrome Plated Brass
E08P-12Y
LED PNL IND YLW CLR 9.50MM PLUG
Menics
34
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
DC
24V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Protrusive Head
260mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08R-10G
LED PNL IND GREEN CLEAR 9.50MM
Menics
32
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Green
Green
Clear
DC
12V
20mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Domed Top
300mcd
-
-
Plug In
IP67
Chrome Plated Brass
M08R-10R
LED PNL IND RED CLEAR 9.50MM PLG
Menics
31
Marketplace
1 : $8.50000
Bag
-
Bag
Active
LED
Red
Red
Clear
AC
110V
4mA
Round
0.31" (8.00mm)
9.50mm Dia
Round with Domed Top
250mcd
-
-
Plug In
IP67
Chrome Plated Brass
M10R-20G
LED PNL IND GRN CLR 11.50MM PLUG
Menics
69
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Green
Green
Clear
AC
110V
4mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Domed Top
270mcd
-
-
Plug In
IP67
Chrome Plated Brass
M10P-03R
LED PNL IND RED CLEAR 11.50MM
Menics
41
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Red
Red
Clear
DC
24V
20mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Protrusive Head
220mcd
-
-
Plug In
IP67
Chrome Plated Brass
M10P-03R
LED PNL IND RED CLEAR 11.50MM
Menics
40
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Red
Red
Clear
AC
110V
4mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Protrusive Head
220mcd
-
-
Plug In
IP67
Chrome Plated Brass
E10R-10Y
LED PNL IND YLW CLR 11.50MM PLUG
Menics
40
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
DC
24V
20mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Domed Top
240mcd
-
-
Plug In
IP67
Chrome Plated Brass
E10R-10Y
LED PNL IND YLW CLR 11.50MM PLUG
Menics
40
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
AC
110V
4mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Domed Top
240mcd
-
-
Plug In
IP67
Chrome Plated Brass
E10P-10Y
LED PNL IND YLW CLR 11.50MM PLUG
Menics
40
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
AC
110V
4mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Protrusive Head
240mcd
-
-
Plug In
IP67
Chrome Plated Brass
E10R-10R
LED PNL IND RED CLEAR 11.50MM
Menics
40
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Red
Red
Clear
AC
110V
4mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Domed Top
220mcd
-
-
Plug In
IP67
Chrome Plated Brass
E10P-10Y
LED PNL IND YLW CLR 11.50MM PLUG
Menics
40
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
DC
24V
20mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Protrusive Head
240mcd
-
-
Plug In
IP67
Chrome Plated Brass
E10R-10Y
LED PNL IND YLW CLR 11.50MM PLUG
Menics
40
Marketplace
1 : $9.86000
Bag
-
Bag
Active
LED
Yellow
Yellow
Clear
DC
12V
20mA
Round
0.39" (10.00mm)
11.50mm Dia
Round with Domed Top
240mcd
-
-
Plug In
IP67
Chrome Plated Brass
Showing
of 72

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.