Panel Indicators, Pilot Lights

Results: 8
Manufacturer
APEM Inc.Mallory Sonalert Products Inc.Visual Communications Company - VCC
Series
CCLBFL1MQ8
Packaging
BulkTray
Lens Color
-Red
Lens Transparency
-Diffused
Ratings
AC/DCDC
Panel Cutout Dimensions
0.31" (8.00mm)0.315" (8.00mm)0.32" (8.10mm)
Lens Size
5.00mm Dia-
Millicandela Rating
900mcd2800mcd6000mcd1000 ~ 1500mcd
Wavelength - Peak
626nm660nm-
Viewing Angle
20°30°35°100°150°180°
Termination Style
PC PinQuick Connect - 0.110" (2.8mm)Wire Leads - 6" (152.40mm)Wire Leads - 7.3" (185.42mm)Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP65IP67
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
46
In Stock
1 : $7.03000
Bulk
Bulk
ActiveLEDRedRed-DC12V20mARound0.31" (8.00mm)-Round with Domed Top1000 ~ 1500mcd-180°Quick Connect - 0.110" (2.8mm)IP65-
Q8P5BXXHR12E
Q8P5BXXHR12E
INDICATOR 8MM PM PROMINENT RED P
APEM Inc.
74
In Stock
1 : $26.59000
Tray
Tray
ActiveLEDRedRedDiffusedDC12V20mARound0.315" (8.00mm)5.00mm DiaRound with Domed Top6000mcd-100°Wire Leads - 7.87" (200.00mm)IP67-
29
In Stock
1 : $17.18000
Bulk
Bulk
ActiveLEDRed--DC12V20mARound0.32" (8.10mm)-Round with Domed Top900mcd626nm30°Wire Leads - 6" (152.40mm)IP67-
0
In Stock
Check Lead Time
1 : $16.94000
Bulk
Bulk
ActiveLEDRed--DC12V20mARound0.32" (8.10mm)-Round with Domed Top2800mcd660nm20°Wire Leads - 6" (152.40mm)IP67-
10
In Stock
1 : $7.03000
Bulk
Bulk
ActiveLEDRedRed-DC12V20mARound0.31" (8.00mm)-Round with Domed Top1000 ~ 1500mcd-150°Wire Leads - 7.3" (185.42mm)IP65-
0
In Stock
Check Lead Time
1 : $4.54000
Bulk
Bulk
ActiveLEDRedRed-AC/DC12V20mARound0.31" (8.00mm)-Round with Domed Top1000 ~ 1500mcd-35°PC PinIP65-
10
In Stock
1 : $4.98000
Bulk
Bulk
ActiveLEDRedRed-DC12V20mARound0.31" (8.00mm)-Round with Domed Top1000 ~ 1500mcd-180°PC PinIP65-
Q8P5CXXHR12E
Q8P5CXXHR12E
INDICATOR 8MM PM PROMINENT RED P
APEM Inc.
0
In Stock
Active
Tray
ActiveLEDRedRedDiffusedDC12V20mARound0.315" (8.00mm)5.00mm DiaRound with Domed Top6000mcd-100°Wire Leads - 7.87" (200.00mm)IP67-
Showing
of 8

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.