Panel Indicators, Pilot Lights
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,749 In Stock | 1 : $4.47000 Bulk | Bulk | Active | LED | - | Green | - | DC | 2.8V | 2mA ~ 20mA | Round | 0.236" (6.00mm) | 3mm, T-1 | Round with Flat Top | - | - | - | Wire Leads - 5.9" (150.00mm) | IP67 | - | |||
577 In Stock | 1 : $1.85000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 1.7V | 7mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 1.8mcd | 635nm | - | - | - | - |