Panel Indicators, Pilot Lights

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
L65DY2L
LED PNL IND YELLOW DIFF 5MM PC
Visual Communications Company - VCC
334
In Stock
1 : $3.81000
Bulk
-
Bulk
Active
LED
Yellow
Yellow
Diffused
DC
2.1V
20mA
Round
0.315" (8.00mm)
5mm, T-1 3/4
Round with Domed Top
1500mcd
590nm
30°
PC Pin
-
-
L65DG
LED PNL IND GREEN DIFF 5MM PC
Visual Communications Company - VCC
1,476
In Stock
1 : $3.88000
Bulk
-
Bulk
Active
LED
Green
Green
Diffused
DC
3.2V
20mA
Round
0.315" (8.00mm)
5mm, T-1 3/4
Round with Domed Top
1500mcd
516nm
45°
PC Pin
-
-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.