Panel Indicators, Pilot Lights
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $6.44000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | LED | Green | Green | - | DC | 24V | 20mA | Round | 0.31" (8.00mm) | - | Round with Domed Top | 8000 ~ 10000mcd | - | 150° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
5 In Stock | 1 : $21.57000 Bag | - | Bag | Active | LED | Red | Red | Clear | DC | 28V | 19mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 1100mcd | - | - | Wire Leads - 5.84" (148.21mm) | IP66/IP67, NEMA 4X | - | |||
0 In Stock Check Lead Time | 1 : $21.57000 Bag | - | Bag | Active | LED | Green | Green | Clear | DC | 28V | 18mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 1140mcd | - | - | Wire Leads - 5.84" (148.21mm) | IP66/IP67, NEMA 4X | - |