Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
559-0103-003F
5590103003F
LED PANEL RED DIFF 12V SNAP 6"LD
Dialight
232
In Stock
1 : $2.81000
Bulk
Bulk
ActiveLEDRedRedDiffusedDC12V15mARound0.25" (6.35mm)5mm, T-1 3/4Round with Domed Top8mcd635nm60°Wire Leads - 6" (152.40mm)--
559-3001-003F
5593001003F
LED PANEL RED/GRN SNAP-IN 6"LD
Dialight
453
In Stock
1 : $3.37000
Bulk
Bulk
ActiveLEDGreen, Red--Vf (Typ), If (Max)2.1V Green, 1.8V Red30mA Green, 40mA RedRound0.25" (6.35mm)5mm, T-1 3/4Round with Domed Top40mcd Green, 90mcd Red565nm Green, 660nm Red60°Wire Leads - 6" (152.40mm)--
559-0203-003
5590203003F
LED PANEL GRN DIFF 12V SNAP 6"LD
Dialight
0
In Stock
Check Lead Time
1 : $2.83000
Bulk
Bulk
ActiveLEDGreenGreenDiffusedDC12V15mARound0.25" (6.35mm)5mm, T-1 3/4Round with Domed Top8mcd565nm60°Wire Leads - 6" (152.40mm)--
Showing
of 3

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.