Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
441
In Stock
1 : $3.69000
Bulk
Bulk
ActiveLEDRedRed-DC24V20mARound0.24" (6.00mm)-Round with Flat Top1000 ~ 1500mcd-35°Wire Leads - 7.3" (185.42mm)IP50-
386
In Stock
1 : $3.69000
Bulk
Bulk
ActiveLEDGreenGreen-DC24V20mARound0.24" (6.00mm)-Round with Flat Top8000 ~ 10000mcd-60°Wire Leads - 7.3" (185.42mm)IP50-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.