Results: 0
Manufacturer
ABB ControlAltech CorporationAmphenol LTWams-OSRAM USA INC.APEM Inc.Assmann WSW ComponentsBanner Engineering CorporationBenedict GmbHBivar Inc.Bulginc3controlsCarling Technologies
Series
-*010203041010110310301030D1030QD
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-IncandescentIncandescent, LEDIncandescent, LED, NeonIncandescent, NeonLEDMaintainedNeon
Lamp Color
-AmberAmber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, VioletAmber, GreenAmber, Green, RedAmber, RedAmber, WhiteBlackBlueBlue, Cyan, Green, Magenta, Red, White - Cool, YellowBlue, GreenBlue, Green, Orange
Lens Color
-AmberAmber, ClearAmber, GreenAmber, RedAmber, WhiteBlackBlueBlue, GreenBlue, WhiteClearClear, Red
Lens Transparency
-ClearDiffusedFresnelTranslucent
Ratings
-ACAC/DCDCVf (Typ), If (Max)
Voltage
1.6V1.6V Green, 1.6V Yellow1.7V1.8V1.8V ~ 2.2V1.8V ~ 3.3V1.8V ~ 3.8V1.8V Red, 2.8V Green, 2.8V Blue1.85V1.9V1.95V2V
Current
0.3mA0.7mA1.2mA1.5mA2mA2mA ~ 20mA2.2mA2.5mA2.9mA3mA3mA Green, 15mA Red, 15mA Yellow3mA Green, 3mA Red
Panel Cutout Shape
-Cartridge-Holder RequiredRectangleRoundSquare
Panel Cutout Dimensions
22.3mm (Round)30.5mm (Round)0.16" (3.96mm)0.16" (4.06mm)0.17" (4.32mm)0.17" (4.37mm)0.17" (4.42mm)0.18" (4.50mm)0.19" (4.83mm)0.20" (5.08mm)0.20" (5.20mm)0.22" (5.59mm)
Lens Size
2.10mm x 4.00mm2.79mm Dia2.92mm Dia3.00mm Dia3mm, T-13.99mm x 2.00mm4.00mm Dia4.00mm x 2.10mm4.07mm Dia4.19mm x 1.83mm4.20mm x 1.83mm4.40mm
Lens Style
-IrregularOval with Flat TopRectangle with Concave TopRectangle with Convex TopRectangle with Domed TopRectangle with Flat TopRing with Domed TopRound with Convex TopRound with Domed TopRound with Flat TopRound with Protrusive HeadSquare with Convex TopSquare with Flat Top
Millicandela Rating
0.2mcd0.3mcd Blue, 2mcd Cyan, 1.9mcd Green, 1.2mcd Magenta, 0.8mcd Red, 2.5mcd White - Cool, 2.5mcd Yellow0.4mcd0.6mcd0.8mcd0.9mcd1mcd1.1mcd1.1mcd Red, 4.1mcd Green, 0.6mm Blue1.2mcd1.4mcd1.4mcd Green, 0.8mcd Yellow
Wavelength - Peak
430nm445nm460nm464nm465nm466nm468nm470nm470nm Blue, 608nm Orange470nm Blue, 625nm Red470nm Blue, 625nm Red, 608nm Orange515nm
Viewing Angle
10°15°20°24°25°30°34°35°38°
Termination Style
-ConnectorFaston TerminalPC PinPC Pin - 0.203" (5.16mm)Plug InQuick ConnectQuick Connect - 0.031" (0.80mm)Quick Connect - 0.079" (2.00mm)Quick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)
Ingress Protection
-IP20IP20, IP54, NEMA 12IP20, IP65IP20, IP65, NEMA 4, 12IP20, IP66IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13IP20, IP66, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13IP20, IP67IP30, IP66IP40IP40, IP65
Features
-Auto-DimmingChrome Plated BrassFlashing LEDmPPE WireOil ResistantUL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.