if (Model.NotificationsEnabled) { }

Panel Indicators, Pilot Lights

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
PML50SRFVW
PML50SRFVW
.688" DIA (17.5MM) RED LED PANEL
Visual Communications Company - VCC
562
In Stock
1 : $13.73000
Bulk
-
Bulk
Active
LED
Red
Red
Clear
DC
5V ~ 28V
20mA
Round
0.69" (17.53mm)
17.80mm Dia
Round with Domed Top
780mcd
-
-
Wire Leads - 5.5" (139.70mm)
IP67
-
PML50SBFVW
PML50SBFVW
.688" DIA (17.5MM) BLUE LED PANE
Visual Communications Company - VCC
0
In Stock
Check Lead Time
1 : $15.74000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
LED
Blue
Blue
Clear
DC
5V ~ 28V
20mA
Round
0.69" (17.53mm)
17.80mm Dia
Round with Domed Top
200mcd
-
-
Wire Leads - 5.5" (139.70mm)
IP67
-
PML50SYFVW
PML50SYFVW
.688" DIA (17.5MM) YELLOW LED PA
Visual Communications Company - VCC
2
In Stock
1 : $15.74000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
LED
Yellow
Yellow
Clear
DC
5V ~ 28V
20mA
Round
0.69" (17.53mm)
17.80mm Dia
Round with Domed Top
970mcd
-
-
Wire Leads - 5.5" (139.70mm)
IP67
-
Showing
of 3

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.