Pads, Sheets, Bridges

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
HSP-2
THERM PAD 57.15X44.45MM W/ADH
Sensata-Crydom
7,132
In Stock
1 : $2.03000
Box
-
Box
Active
Single Phase SSRs, M50 Power Modules
Pad, Sheet
Rectangular
57.15mm x 44.45mm
0.0050" (0.127mm)
-
Adhesive - One Side
-
Black
-
2.0W/m-K
HSP-1
THERM PAD 57.15X44.45MM WHT
Sensata-Crydom
0
In Stock
Check Lead Time
1 : $2.80000
Bulk
-
Bulk
Active
Single Phase SSRs, M50 Power Modules
Pad, Sheet
Rectangular
57.15mm x 44.45mm
0.0039" (0.100mm)
-
-
-
White
-
1.0W/m-K
Showing
of 2

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.