Oscillators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
10 VQFN
MEMS OSC XO 98.2800MHZ LVDS SMD
SiTime
1,456
In Stock
1 : $23.46000
Cut Tape (CT)
250 : $17.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
98.28 MHz
Enable/Disable
LVDS
3.3V
-
±150ppm
-40°C ~ 85°C
-
79mA
-
Surface Mount
10-VQFN Exposed Pad
10-QFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
10 VQFN
MEMS OSC DCXO 19.4400MHZ LVDS
SiTime
722
In Stock
1 : $23.46000
Cut Tape (CT)
250 : $17.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
DCXO
19.44 MHz
Enable/Disable
LVDS
3.3V
±20ppm
±150ppm
-40°C ~ 85°C
-
79mA
-
Surface Mount
10-VQFN Exposed Pad
10-QFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
10 VQFN
MEMS OSC DCXO 70.6560MHZ LVDS
SiTime
2,565
In Stock
1 : $19.17000
Cut Tape (CT)
1,000 : $13.86250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
DCXO
70.656 MHz
Enable/Disable
LVDS
3.3V
±25ppm
±70ppm
-40°C ~ 85°C
-
80mA
-
Surface Mount
10-VQFN Exposed Pad
10-QFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.