Oscillators

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
M244TCN 1.923000
M228TCN 50.000000
5x7 mm, 3.3 Volt, HCMOS/TTL Comp
MtronPTI
2,000
Marketplace
100 : $1.75000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS
3.3V
±20ppm
-
-40°C ~ 85°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
M244TCN 1.923000
M226TCN 54.190000
5x7 mm, 3.3 Volt, HCMOS/TTL Comp
MtronPTI
124
Marketplace
25 : $2.50000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
54.19 MHz
Enable/Disable
HCMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
M244TCN 1.923000
M244TAN 25.000000
5x7 mm, 3.3 Volt, HCMOS/TTL Comp
MtronPTI
157
Marketplace
4 : $40.00000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
25 MHz
Tri-State (Output Enable)
HCMOS, TTL
3.3V
±50ppm
-
-55°C ~ 125°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
M244TCN 1.923000
M244TAN 8.000000
5x7 mm, 3.3 Volt, HCMOS/TTL Comp
MtronPTI
149
Marketplace
4 : $40.00000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
8 MHz
Tri-State (Output Enable)
HCMOS, TTL
3.3V
±50ppm
-
-55°C ~ 125°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
M244TCN 1.923000
M244TCN 1.923000
5x7 mm, 3.3 Volt, HCMOS/TTL Comp
MtronPTI
109
Marketplace
4 : $40.00000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
1.923 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-55°C ~ 125°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
M123FAN 10.000000
M224TAN 20.000000
XTAL OSC XO 20.0000MHZ HCMOS TTL
MtronPTI
100
Marketplace
100 : $4.80000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
20 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
M244TCN 1.923000
M244TCN 4.000000
5x7 mm, 3.3 Volt, HCMOS/TTL Comp
MtronPTI
64
Marketplace
4 : $40.00000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
4 MHz
Tri-State (Output Enable)
HCMOS
3.3V
±50ppm
-
-55°C ~ 125°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
M123FAN 10.000000
M244FCN 25.000000
XTAL OSC XO 25.0000MHZ HCMOS SMD
MtronPTI
9
Marketplace
9 : $6.67000
Bulk
-
Bulk
Active
Crystal
XO (Standard)
25 MHz
-
HCMOS
3.3V
±50ppm
-
-55°C ~ 125°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
Showing
of 8

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.