Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,155 In Stock | 1 : $16.36000 Cut Tape (CT) 250 : $14.50764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | 2mA | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) | |||
62 In Stock | 1 : $16.36000 Cut Tape (CT) 250 : $14.50764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | 2mA | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) |