Oscillators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
10 SMD No Lead
1 MHZ 60 MHZ, ELITE X STRATUM 3
SiTime
373
In Stock
1 : $68.90000
Cut Tape (CT)
250 : $56.28752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
10 MHz
-
LVCMOS
3.3V
±20ppb
-
-40°C ~ 105°C
-
53mA
-
Surface Mount
10-SMD, No Lead
10-CQFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.087" (2.20mm)
10 SMD No Lead
1 MHZ 60 MHZ, ELITE X STRATUM 3
SiTime
234
In Stock
1 : $69.15000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
DCXO
20 MHz
Enable/Disable
LVCMOS
3V
±20ppb
±5.68ppm
-40°C ~ 85°C
-
53mA
-
Surface Mount
10-SMD, No Lead
10-CQFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.087" (2.20mm)
10 SMD No Lead
FROM -40 TO 85C,7050,0.01PPM,3.3
SiTime
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
DCTCXO
10 MHz
-
LVCMOS
3.3V
±10ppb
-
-40°C ~ 85°C
-
53mA
-
Surface Mount
10-SMD, No Lead
10-CQFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.087" (2.20mm)
10 SMD No Lead
FROM -40 TO 85C,7050,0.01PPM,3.3
SiTime
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
10 MHz
-
LVCMOS
3.3V
±10ppb
-
-40°C ~ 85°C
-
53mA
-
Surface Mount
10-SMD, No Lead
10-CQFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.087" (2.20mm)
10 SMD No Lead
MEMS OSC TCXO 10.000000 MHZ CLIP
SiTime
0
In Stock
Check Lead Time
250 : $59.60888
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
TCXO
10 MHz
-
Clipped Sine Wave
3.3V
±10ppb
-
-40°C ~ 85°C
-
53mA
-
Surface Mount
10-SMD, No Lead
10-CQFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.087" (2.20mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.