Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FT1MNTUM-26.0-T1
FT1MNTUM-26.0-T1
XTAL OSC TCXO 26.0000MHZ SNWV
Fox Electronics
998
In Stock
1 : $2.67000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalTCXO26 MHz-Clipped Sine Wave1.68V ~ 3.63V±500ppb--40°C ~ 85°C-2mA-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.031" (0.80mm)
FT1MNTUM-26.0-T1
FT1MNTUM-38.4-T1
XTAL OSC TCXO 38.4000MHZ SNWV
Fox Electronics
910
In Stock
1 : $2.67000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalTCXO38.4 MHz-Clipped Sine Wave1.68V ~ 3.63V±500ppb--40°C ~ 85°C-2.5mA-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.031" (0.80mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.