Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MP11443
MP11444
26.0 MHz GTXO-163T/ES TCXO
Golledge Electronics Ltd
0
In Stock
Check Lead Time
1 : $3.63000
Cut Tape (CT)
3,000 : $2.24523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalTCXO26 MHzClipped Sine Wave1.8V ~ 3.6V±0.5ppm-30°C ~ 85°C2mASurface Mount4-SMD, No Lead0.065" L x 0.049" W (1.65mm x 1.25mm)0.028" (0.70mm)
MP11443
MP11443
32.0 MHz GTXO-163T/ES TCXO
Golledge Electronics Ltd
0
In Stock
Check Lead Time
1 : $3.63000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalTCXO32 MHzClipped Sine Wave1.8V ~ 3.6V±0.5ppm-30°C ~ 85°C2mASurface Mount4-SMD, No Lead0.065" L x 0.049" W (1.65mm x 1.25mm)0.028" (0.70mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.