Oscillators

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
KLNAGTE100MFNFCAB
100 MHZ OCXO TH 25X25MM (E PACKA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $195.60000
Bulk
-
Bulk
Active
Crystal
OCXO
100 MHz
-
Sine Wave
12V
±100ppb
-
-40°C ~ 85°C
-
-
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.460" (11.68mm)
KLNAGTE100MFNFCAB
10MHZ 25X25MM TH SINE OUTPUT A-P
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $170.68750
Bulk
-
Bulk
Active
Crystal
VCOCXO
10 MHz
Amplitude Control
Sine Wave
5V
±5ppb
±1ppm
-40°C ~ 85°C
-
-
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.460" (11.68mm)
KLNAGTE100MFNFCAB
100 MHZ LOW-G OCXO TH 25X25MM (E
KYOCERA AVX
0
In Stock
Check Lead Time
25 : $227.31240
Bulk
-
Bulk
Active
Crystal
OCXO
100 MHz
-
Sine Wave
12V
±100ppb
-
-40°C ~ 85°C
-
-
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.460" (11.68mm)
KLNANTL100MEBECAB
10MHZ 14 PIN DIP TH SINE OUTPUT
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $162.15000
Bulk
-
Bulk
Active
Crystal
VCOCXO
10 MHz
Amplitude Control
Sine Wave
5V
±5ppb
±1ppm
-40°C ~ 85°C
-
-
-
Through Hole
14-DIP, 4 Leads (Full Size)
0.795" L x 0.496" W (20.20mm x 12.60mm)
0.512" (13.00mm)
KLNAGTE100MFNFCAB
100MHZ 25X25MM TH SINE OUTPUT A-
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $264.31250
Bulk
-
Bulk
Active
Crystal
VCOCXO
100 MHz
Amplitude Control
Sine Wave
5V
±10ppb
±1ppm
-40°C ~ 85°C
-
-
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.460" (11.68mm)
KLNANTL100MEBECAB
100MHZ 14 PIN DIP TH SINE OUTPUT
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $204.41250
Bulk
-
Bulk
Active
Crystal
VCOCXO
100 MHz
Amplitude Control
Sine Wave
5V
±50ppb
±1ppm
-40°C ~ 85°C
-
-
-
Through Hole
14-DIP, 4 Leads (Full Size)
0.795" L x 0.496" W (20.20mm x 12.60mm)
0.512" (13.00mm)
KLNCNTB100MFNECAB
100 MHZ OCXO TH 37X26MM (B PACKA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $146.90000
Bulk
-
Bulk
Active
Crystal
OCXO
100 MHz
-
Sine Wave
12V
±50ppb
-
-40°C ~ 85°C
-
-
-
Through Hole
5-DIP Module
1.420" L x 1.070" W (36.07mm x 27.18mm)
0.500" (12.70mm)
KLNANTL100MEBECAB
10MHZ 14 PIN DIP TH SINE OUTPUT
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $134.08750
Bulk
-
Bulk
Active
Crystal
VCOCXO
10 MHz
Amplitude Control
Sine Wave
5V
±50ppb
±1ppm
-40°C ~ 85°C
-
-
-
Through Hole
14-DIP, 4 Leads (Full Size)
0.795" L x 0.496" W (20.20mm x 12.60mm)
0.512" (13.00mm)
KLNAGTE100MFNFCAB
10 MHZ OCXO TH 25X25MM (E PACKAG
KYOCERA AVX
0
In Stock
Check Lead Time
25 : $118.03760
Bulk
-
Bulk
Active
Crystal
OCXO
10 MHz
-
CMOS, TTL
12V
±10ppb
-
-20°C ~ 70°C
-
-
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.460" (11.68mm)
KLNAGTE100MFNFCAB
10MHZ 25X25MM TH SINE OUTPUT A-P
KYOCERA AVX
0
In Stock
Check Lead Time
100 : $141.15000
Bulk
-
Bulk
Active
Crystal
VCOCXO
10 MHz
Amplitude Control
Sine Wave
5V
±50ppb
±1ppm
-40°C ~ 85°C
-
-
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.460" (11.68mm)
KLNAGTE100MFNFCAB
10 MHZ OCXO TH 25X25MM (E PACKAG
KYOCERA AVX
0
In Stock
Check Lead Time
25 : $123.03760
Bulk
-
Bulk
Active
Crystal
OCXO
10 MHz
-
Sine Wave
12V
±10ppb
-
-20°C ~ 70°C
-
-
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.460" (11.68mm)
Showing
of 11

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.