Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 13mA | - | Surface Mount | 4-SMD, No Lead | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 12 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 16 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 40 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 19mA | - | Surface Mount | 4-SMD, No Lead | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 19mA | - | Surface Mount | 4-SMD, No Lead | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 19mA | - | Surface Mount | 4-SMD, No Lead | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 13mA | - | Surface Mount | 4-SMD, No Lead | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.039" (1.00mm) |