Oscillators

Results: 4
Frequency
80 MHz100 MHz122.88 MHz125 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CVHD-037X SERIES
CVHD-037X-80
XTAL OSC VCXO 80.0000MHZ CMOS
Crystek Corporation
1,836
In Stock
1 : $20.69000
Strip
Strip
ActiveCrystalVCXO80 MHzEnable/DisableCMOS3.3V-±50ppm-40°C ~ 85°C15mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
CVHD-037X SERIES
CVHD-037X-100
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
2,430
In Stock
1 : $21.47000
Strip
Strip
ActiveCrystalVCXO100 MHzEnable/DisableCMOS3.3V-±50ppm-40°C ~ 85°C15mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
CVHD-037X SERIES
CVHD-037X-125
XTAL OSC VCXO 125.0000MHZ CMOS
Crystek Corporation
770
In Stock
1 : $24.34000
Strip
Strip
ActiveCrystalVCXO125 MHzEnable/DisableCMOS3.3V-±50ppm-40°C ~ 85°C15mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
CVHD-037X SERIES
CVHD-037X-122.88
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
719
In Stock
1 : $24.34000
Strip
Strip
ActiveCrystalVCXO122.88 MHzEnable/DisableCMOS3.3V-±50ppm-40°C ~ 85°C15mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.