Oscillators

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SOT-23-5
SIT1630AE-S6-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
2,121
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $2.05544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±150ppm
-
-40°C ~ 105°C
-
2.8µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
SOT-23-5
SIT1630AI-S4-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
1,888
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.62139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
230
In Stock
1 : $2.47000
Cut Tape (CT)
250 : $1.76408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
4 SMD
SIT1630AI-H4-DCC-32.768G
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
158
In Stock
1 : $2.47000
Cut Tape (CT)
250 : $1.76408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.85µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1630AI-H4-DCC-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
2,494
In Stock
1 : $2.62000
Cut Tape (CT)
3,000 : $1.50667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
2.2µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1630AE-H6-DCC-32.768G
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1 : $3.13000
Cut Tape (CT)
250 : $2.23624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±150ppm
-
-40°C ~ 105°C
-
2.8µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
SOT-23-5
SIT1630AI-S4-DCC-32.768S
MEMS OSC XO 0.032768MHZ SMD
SiTime
0
In Stock
Check Lead Time
10,000 : $1.39506
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
4 SMD
SIT1630AC-H5-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1,000 : $1.43314
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.9µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
SOT-23-5
SIT1630AI-S4-DCC-32.768D
MEMS OSC XO 0.032768MHZ SMD
SiTime
0
In Stock
Check Lead Time
3,000 : $1.50667
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
SOT-23-5
SIT1630AI-S4-DCC-32.768T
MEMS OSC XO 0.032768MHZ SMD
SiTime
0
In Stock
Check Lead Time
3,000 : $1.50667
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
SOT-23-5
SIT1630AI-S4-DCC-32.768Y
MEMS OSC XO 0.032768MHZ SMD
SiTime
0
In Stock
Check Lead Time
1,000 : $1.61827
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
SOT-23-5
SIT1630AI-S4-DCC-32.768X
MEMS OSC XO 0.032768MHZ SMD
SiTime
0
In Stock
Check Lead Time
250 : $1.95308
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
4 SMD
SIT1630AE-H6-DCC-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
3,000 : $1.96753
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±150ppm
-
-40°C ~ 105°C
-
2.8µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1630AI-H4-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1 : $2.40000
Cut Tape (CT)
1,000 : $1.61827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
2.2µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
Showing
of 14

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.