Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
200
In Stock
1 : $10.16000
Strip
Strip
ActiveCrystalXO (Standard)625 MHzEnable/DisableLVPECL3.3V±25ppm--40°C ~ 85°C--Surface Mount12-SMD, No Lead, Exposed Pad0.098" L x 0.079" W (2.50mm x 2.00mm)-
176
In Stock
1 : $10.16000
Strip
Strip
ActiveCrystalXO (Standard)312.5 MHzEnable/DisableLVPECL3.3V±25ppm--40°C ~ 85°C--Surface Mount12-SMD, No Lead, Exposed Pad0.098" L x 0.079" W (2.50mm x 2.00mm)-
0
In Stock
Check Lead Time
1 : $10.16000
Strip
Strip
ActiveCrystalXO (Standard)156.25 MHzEnable/DisableLVPECL3.3V±25ppm--40°C ~ 85°C--Surface Mount12-SMD, No Lead, Exposed Pad0.098" L x 0.079" W (2.50mm x 2.00mm)-
Showing
1 - 3
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.