Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
824 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 38.4 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
600 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 25 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
313 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
300 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 40 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
194 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 50 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
171 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 30 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
246 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 20 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
250 In Stock | 1 : $8.00000 Strip | Strip | Active | Crystal | TCXO | 19.2 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
41 In Stock | 1 : $11.25000 Strip | Strip | Active | Crystal | TCXO | 28.8 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) |