Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : $30.82000 Cut Tape (CT) 100 : $22.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
43 In Stock | 1 : $51.67000 Cut Tape (CT) 100 : $44.10000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 125 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
84 In Stock | 1 : $51.67000 Cut Tape (CT) 100 : $44.10000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 125 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
115 In Stock | 1 : $38.63000 Cut Tape (CT) 100 : $29.37500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
83 In Stock | 1 : $37.90000 Cut Tape (CT) 100 : $28.75000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
0 In Stock Check Lead Time | 1 : $37.70000 Cut Tape (CT) 100 : $34.13800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) |