Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : $107.82000 Cut Tape (CT) 100 : $53.91000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 49.152 MHz | - | LVCMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | 700mA | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.486" (12.35mm) | |||
44 In Stock | 1 : $102.30000 Cut Tape (CT) 100 : $51.15000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 20 MHz | - | LVCMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | 700mA | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.486" (12.35mm) | |||
91 In Stock | 1 : $120.96000 Cut Tape (CT) 100 : $60.48000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 24.576 MHz | - | LVCMOS | 3.3V | ±1ppb | - | -40°C ~ 85°C | - | 700mA | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.486" (12.35mm) | |||
0 In Stock | 1 : $120.96000 Cut Tape (CT) 100 : $60.48000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 20 MHz | - | LVCMOS | 3.3V | ±4.6ppm | - | -40°C ~ 85°C | - | 700mA | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.486" (12.35mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 24.576 MHz | - | LVCMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | 700mA | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.486" (12.35mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 10 MHz | - | LVCMOS | 3.3V | ±3ppb | - | -40°C ~ 85°C | - | 700mA | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.486" (12.35mm) |