Oscillators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-CRYSTAL-4SMD-NOLEADS
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
13,361
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $1.15832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
1.62V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
30µA
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
MFG_ECS-327MV-CM-TR
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
4,450
In Stock
1 : $2.06000
Cut Tape (CT)
3,000 : $1.26380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±20ppm
-
-20°C ~ 70°C
-
30µA
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
MFG_ECS-327MV-CM-TR
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
5,102
In Stock
1 : $2.04000
Cut Tape (CT)
3,000 : $1.25131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±25ppm
-
-20°C ~ 70°C
-
30µA
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.