Oscillators

Results: 4
Frequency
10 MHz100 MHz
Output
CMOSSine Wave
Voltage - Supply
5V12V
Frequency Stability
±10ppb±100ppb
Operating Temperature
-40°C ~ 75°C-40°C ~ 85°C
Current - Supply (Max)
300mA (Typ)700mA (Typ)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
OD100LP-61005CV-010.0M
OD100LP-61205CV-100.0M
XTAL OSC VCOCXO 100.0MHZ 5V CMOS
Connor Winfield
56
In Stock
1 : $202.91000
Bulk
Bulk
Active
Crystal
VCOCXO
100 MHz
-
CMOS
5V
±100ppb
-
-40°C ~ 85°C
700mA (Typ)
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.500" (12.70mm)
OD100LP-61005CV-010.0M
OD100LP-81212SV-100.0M
OSC VCOCXO 100.0MHZ 12V SNWV TH
Connor Winfield
37
In Stock
1 : $202.91000
Bulk
Bulk
Active
Crystal
VCOCXO
100 MHz
-
Sine Wave
12V
±100ppb
-
-40°C ~ 75°C
300mA (Typ)
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.500" (12.70mm)
OD100LP-61005CV-010.0M
OD100LP-61005CV-010.0M
OSC VCOCXO 10.0MHZ 5.0V CMOS TH
Connor Winfield
32
In Stock
1 : $150.37000
Bulk
Bulk
Active
Crystal
VCOCXO
10 MHz
-
CMOS
5V
±10ppb
-
-40°C ~ 85°C
700mA (Typ)
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.500" (12.70mm)
OD100LP-61012SV-010.0M
OD100LP-61012SV-010.0M
OSC VCOCXO 10.0MHZ 12V SNWV TH
Connor Winfield
28
In Stock
1 : $150.37000
Bulk
Bulk
Active
Crystal
VCOCXO
10 MHz
-
Sine Wave
12V
±10ppb
-
-40°C ~ 85°C
300mA (Typ)
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.500" (12.70mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.