Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CCHD-575 Series
CCHD-575-50-100.000
XTAL OSC XO 100.0000MHZ HCMOS
Crystek Corporation
1,050
In Stock
1 : $24.24000
Strip
Strip
ActiveCrystalXO (Standard)100 MHz-HCMOS3.3V±50ppm-0°C ~ 70°C25mA-Surface Mount4-SMD, No Lead0.295" L x 0.200" W (7.50mm x 5.08mm)0.098" (2.50mm)
CCHD-575 Series
CCHD-575-25-22.5792
XTAL OSC XO 22.5792MHZ HCMOS SMD
Crystek Corporation
29
In Stock
1 : $14.75000
Strip
Strip
ActiveCrystalXO (Standard)22.5792 MHz-HCMOS3.3V--0°C ~ 70°C25mA-Surface Mount4-SMD, No Lead0.295" L x 0.200" W (7.50mm x 5.08mm)0.098" (2.50mm)
CCHD-575 Series
CCHD-575-50-125.000
XTAL OSC XO 125.0000MHZ HCMOS
Crystek Corporation
59
In Stock
1 : $24.47000
Strip
Strip
ActiveCrystalXO (Standard)125 MHz-HCMOS3.3V±50ppm-0°C ~ 70°C25mA-Surface Mount4-SMD, No Lead0.295" L x 0.200" W (7.50mm x 5.08mm)0.098" (2.50mm)
CCHD-575 Series
CCHD-575-25-24.576
XTAL OSC XO 24.5760MHZ HCMOS SMD
Crystek Corporation
15
In Stock
1 : $14.75000
Strip
Strip
ActiveCrystalXO (Standard)24.576 MHz-HCMOS3.3V--0°C ~ 70°C25mA-Surface Mount4-SMD, No Lead0.295" L x 0.200" W (7.50mm x 5.08mm)0.098" (2.50mm)
CCHD-575 Series
CCHD-575-50-80.000
XTAL OSC XO 80.0000MHZ HCMOS SMD
Crystek Corporation
0
In Stock
Check Lead Time
1 : $24.24000
Strip
Strip
ActiveCrystalXO (Standard)80 MHz-HCMOS3.3V±50ppm-0°C ~ 70°C25mA-Surface Mount4-SMD, No Lead0.295" L x 0.200" W (7.50mm x 5.08mm)0.098" (2.50mm)
CCHD-575 Series
CCHD-575-20-125.000
XTAL OSC XO 125.0000MHZ HCMOS
Crystek Corporation
0
In Stock
Check Lead Time
25 : $21.80400
Bulk
Bulk
ActiveCrystalXO (Standard)125 MHz-HCMOS3.3V±20ppm-0°C ~ 70°C25mA-Surface Mount4-SMD, No Lead0.295" L x 0.200" W (7.50mm x 5.08mm)0.098" (2.50mm)
Showing
of 6

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.