Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.46450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Crystal | XO (Standard) | 54 MHz | - | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.520" L x 0.520" W (13.21mm x 13.21mm) | 0.234" (5.95mm) | |||
0 In Stock Check Lead Time | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.46450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Crystal | XO (Standard) | 25 MHz | - | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.520" L x 0.520" W (13.21mm x 13.21mm) | 0.234" (5.95mm) |