Oscillators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
5,681
In Stock
1 : $23.28000
Cut Tape (CT)
1,000 : $17.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
4,459
In Stock
1 : $23.28000
Strip
-
Strip
Active
Crystal
VCXO
122.88 MHz
-
CMOS
3.3V
-
±20ppm
-40°C ~ 85°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
1,444
In Stock
1 : $24.24000
Strip
-
Strip
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
995
In Stock
1 : $23.28000
Strip
-
Strip
Active
Crystal
VCXO
122.88 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 125.0000MHZ CMOS
Crystek Corporation
31
In Stock
1 : $33.46000
Strip
-
Strip
Active
Crystal
VCXO
125 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 50.0000MHZ CMOS
Crystek Corporation
427
In Stock
1 : $23.28000
Strip
-
Strip
Active
Crystal
VCXO
50 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 80.0000MHZ CMOS
Crystek Corporation
73
In Stock
1 : $24.24000
Strip
-
Strip
Active
Crystal
VCXO
80 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 70.0000MHZ CMOS
Crystek Corporation
0
In Stock
Check Lead Time
25 : $19.98560
Strip
-
Strip
Active
Crystal
VCXO
70 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 60.0000MHZ CMOS
Crystek Corporation
0
In Stock
Check Lead Time
25 : $19.98560
Strip
-
Strip
Active
Crystal
VCXO
60 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 54.0000MHZ CMOS
Crystek Corporation
0
In Stock
Check Lead Time
1 : $23.45000
Strip
-
Strip
Active
Crystal
VCXO
54 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 74.2500MHZ CMOS
Crystek Corporation
0
In Stock
Check Lead Time
25 : $19.98560
Strip
-
Strip
Active
Crystal
VCXO
74.25 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
(CC,CV)HD-950_Series
XTAL OSC VCXO 74.1758MHZ CMOS
Crystek Corporation
0
In Stock
Check Lead Time
25 : $21.53560
Strip
-
Strip
Active
Crystal
VCXO
74.1758 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
Showing
of 12

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.