Oscillators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CVHD-037X SERIES
CVHD-037X-100
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
1,198
In Stock
1 : $21.47000
Strip
Strip
Active
Crystal
VCXO
100 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CVHD-037X SERIES
CVHD-037X-125
XTAL OSC VCXO 125.0000MHZ CMOS
Crystek Corporation
529
In Stock
1 : $24.34000
Strip
Strip
Active
Crystal
VCXO
125 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CVHD-037X SERIES
CVHD-037X-80
XTAL OSC VCXO 80.0000MHZ CMOS
Crystek Corporation
518
In Stock
1 : $20.69000
Strip
Strip
Active
Crystal
VCXO
80 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CVHD-037X SERIES
CVHD-037X-122.88
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
229
In Stock
1 : $24.34000
Strip
Strip
Active
Crystal
VCXO
122.88 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.