Oscillators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SG-531 Series
SG-531P 2.4576MC
XTAL OSC XO 2.4576MHZ CMOS TTL
EPSON
0
In Stock
Obsolete
Tube
Obsolete
Crystal
XO (Standard)
2.4576 MHz
Enable/Disable
CMOS, TTL
5V
±100ppm
-
-20°C ~ 70°C
23mA
-
Through Hole
8-DIP, 4 Leads (Half Size)
0.539" L x 0.260" W (13.70mm x 6.60mm)
0.209" (5.30mm)
SG-531 Series
SG-531P 2.4576MC:ROHS
XTAL OSC XO 2.4576MHZ CMOS TTL
EPSON
0
In Stock
Obsolete
Tube
Obsolete
Crystal
XO (Standard)
2.4576 MHz
Enable/Disable
CMOS, TTL
5V
±100ppm
-
-20°C ~ 70°C
23mA
-
Through Hole
8-DIP, 4 Leads (Half Size)
0.539" L x 0.260" W (13.70mm x 6.60mm)
0.209" (5.30mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.