Oscillators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,280 In Stock | 1 : $15.62000 Strip | - | Strip | Active | Crystal | XO (Standard) | 56.32 MHz | Enable/Disable (Reprogrammable) | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 98mA | - | Surface Mount | 8-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |||
0 In Stock Check Lead Time | 250 : $14.21212 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 56.32 MHz | Enable/Disable (Reprogrammable) | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 98mA | - | Surface Mount | 8-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) |