Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASDMB Series
ASDMB-25.000MHZ-LC-T
MEMS OSC XO 25.0000MHZ LVCMOS
Abracon LLC
0
In Stock
1 : $2.72000
Cut Tape (CT)
1,000 : $1.83648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)25 MHzStandby (Power Down)LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C16mA-Surface Mount4-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
ASDMB Series
ASDMB-24.000MHZ-LC-T
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
0
In Stock
1 : $2.72000
Cut Tape (CT)
1,000 : $1.83648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)24 MHzStandby (Power Down)LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C16mA-Surface Mount4-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
Showing
1 - 2
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.