Oscillators

Results: 2
Manufacturer
CTS-Frequency ControlsEcliptek
Series
CB3LVEC36
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
40 MHz50 MHz
Output
HCMOS, TTLLVCMOS
Current - Supply (Max)
35mA40mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3I-40M000000
XTAL OSC XO 40.0000MHZ HCMOS TTL
CTS-Frequency Controls
11,359
In Stock
1 : $1.42000
Cut Tape (CT)
1,000 : $0.93209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)40 MHzEnable/DisableHCMOS, TTL3.3V±50ppm--40°C ~ 85°C-40mA-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
EC3625ETTTS-10.000M-TR
EC3645ETTTS-50.000M TR
OSC XO 50MHZ 3.3V CMOS SMD
Ecliptek
1,032
In Stock
1 : $1.50000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)50 MHzEnable/DisableLVCMOS3.3V±50ppm--40°C ~ 85°C-35mA-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.