Oscillators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,993 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.65787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±100ppm | - | -40°C ~ 85°C | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 In Stock Check Lead Time | 1,000 : $3.96209 Strip | - | Strip | Active | Crystal | XO (Standard) | 148.5 MHz | Enable/Disable | LVDS | 2.5V | ±25ppm | - | -40°C ~ 85°C | 90mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
2,176 In Stock | 1 : $2.46000 Strip | - | Strip | Active | Crystal | VCXO | 148.5 MHz | Enable/Disable | LVDS | 3.3V | - | ±50ppm | -40°C ~ 85°C | 100mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) |