Oscillators

Results: 2
Series
ASEASEMB, Pure Silicon™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Base Resonator
CrystalMEMS
Frequency
25 MHz50 MHz
Function
Enable/DisableStandby (Power Down)
Voltage - Supply
1.8V ~ 3.3V3.3V
Frequency Stability
±10ppm±50ppm
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
13mA16mA
Height - Seated (Max)
0.035" (0.90mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASE Series
ASE-25.000MHZ-L-C-T
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
126,674
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.59541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)25 MHzEnable/DisableCMOS3.3V±50ppm--40°C ~ 85°C13mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
ASEMB SERIES
ASEMB-50.000MHZ-XY-T
MEMS OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
101
In Stock
1 : $3.41000
Cut Tape (CT)
1,000 : $2.64135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)50 MHzStandby (Power Down)CMOS1.8V ~ 3.3V±10ppm--40°C ~ 105°C16mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.